- Home ›
- All Products›
- K1133392
K1133392
TE Connectivity / Kissling
Toggle Switch 07-2-1-22 920
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Toggle Switch 07-2-1-22 920
Search Keywords: K1133392
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1133392
-
Alias/AKA:07-2-1-22 920
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Contact Base Material:Copper
-
Operating Function:(On) On (On)
-
Bushing Style:Threaded
-
Process Sealed:Yes
-
Configuration (Pole-Throw):Double Pole - Double Throw
-
Switch Contact Plating Material:Silver Tin Oxide
-
Toggle Style:Lever
-
Toggle Actuation:Horizontal
-
Bushing Thread Size:M12 x .75
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$86.73
5
$80.25
10
$77.93
25
$73.66
50
$60.93
100
$59.31
250 +
$52.01
Click for Quote
Log in
to unlock special pricing