- Home ›
- All Products›
- K1132723
K1132723
TE Connectivity / Kissling
Micro Switch PS1 311 303 904 new
Accessories Notify Me
RoHS Compliant
Description
+
Micro Switch PS1 311 303 904 new
Search Keywords: K1132723
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1132723
-
Alias/AKA:PS1 311 303 904
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Switch Style:Micro
-
Actuator Style:Lever
-
Configuration (Pole-Throw):Single Pole - Double Throw
-
Snap Action Switch Contact Current Rating:15 A
-
Snap Action Switch Mounting Angle:Vertical
-
Snap Action Switch Voltage Rating:250 VAC, 24 VDC
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$125.71
5
$116.33
10
$111.34
25
$106.77
50
$85.97
100
$84.68
250 +
$75.41
Click for Quote
Log in
to unlock special pricing