- Home ›
- All Products›
- K1132338
K1132338
TE Connectivity / Kissling
Battery Disconnector 35-411-160-R
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Battery Disconnector 35-411-160-R
Search Keywords: K1132338
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1132338
-
Alias/AKA:35-411-160-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealed Rotary Switch:Yes
-
Operating Voltage:20 VAC, 32 VDC
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Number of Poles:1
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
23 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
5
$197.38
10
$121.47
15
$96.16
20 +
$94.24
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments