- Home ›
- All Products›
- K1132069
K1132069
TE Connectivity / Kissling
Circuit Breaker Switch 0,7A 24-35-00-400
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Circuit Breaker Switch 0,7A 24-35-00-400
Search Keywords: K1132069
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1132069
-
Alias/AKA:24-35-00-400
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Snap Action:With
-
Bushing Style:Plain
-
Switch Contact Plating Material:Silver Alloy
-
Actuator Style:Round
-
Illuminated:No
-
Actuator Color:Red
-
Tactile:Yes
-
Process Sealed:No
-
Actuator Profile:Extended
-
Support Bracket:Without
-
Operating Function:NC
-
Number of Actuators:Single
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$350.93
3
$341.18
5
$336.06
10
$278.40
15 +
$270.97
Click for Quote
Log in
to unlock special pricing