- Home ›
- All Products›
- K1131165
K1131165
TE Connectivity / Kissling
Toggle Switch 09-4-1-17 926
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Toggle Switch 09-4-1-17 926
Search Keywords: K1131165
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1131165
-
Alias/AKA:09-4-1-17 926
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Bushing Thread Size:M12 x .75
-
Process Sealed:Yes
-
Toggle Actuation:Horizontal
-
Toggle Style:Flat
-
Operating Function:(On) Off (On)
-
Bushing Style:Threaded
-
Configuration (Pole-Throw):Four Pole - Four Throw
-
Contact Base Material:Copper
-
Switch Contact Plating Material:Silver Tin Oxide
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
13
can ship 6/18/26
17 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$135.75
5
$125.62
10
$120.24
20
$115.30
50
$92.84
100 +
$91.62
Click for Quote
Log in
to unlock special pricing