- Home ›
- All Products›
- K1130802
K1130802
TE Connectivity / Kissling
Plunger Switch 44-02-027
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Plunger Switch 44-02-027
Search Keywords: K1130802
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1130802
-
Alias/AKA:44-02-027
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Bushing Style:Threaded
-
Tactile:Yes
-
Switch Contact Plating Material:Silver Alloy
-
Actuator Color:Gray
-
Actuator Profile:Extended
-
Illuminated:No
-
Operating Function:NO, Momentary
-
Support Bracket:Without
-
Actuator Style:Plunger
-
Snap Action:Without
-
Actuator Force:1631.5 – 2753.2 g, 57.5 – 97.1 oz
-
Number of Actuators:Single
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
38
27 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
38
$75.20
75
$40.34
113
$28.26
150 +
$27.70
Click for Quote
Log in
to unlock special pricing