- Home ›
- All Products›
- K1129928
K1129928
TE Connectivity / Kissling
Relay 29-112-11-928
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Relay 29-112-11-928
Search Keywords: K1129928
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1129928
-
Alias/AKA:29-112-11-928
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Contact Voltage Rating:12 VDC
-
Contact Material:AgSnO2
-
Contact Current Rating (Max):120 A
-
Contact Current Class:120 A
-
Coil Resistance:20 Ω
-
Relay Mounting Type:Bracket
-
Coil Special Features:None
-
Contact Number of Poles:1
-
Contact Arrangement:1 Form x (SPST-NO-DM)
-
Coil Voltage Rating:16 VDC, 9 VDC
-
Coil Magnetic System:Monostable, DC
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$174.14
3
$171.53
5
$168.96
10
$166.42
25 +
$134.47
Click for Quote
Log in
to unlock special pricing