- Home ›
- All Products›
- K1129502
K1129502
TE Connectivity / Kissling
Relay 30-313-12-EC-10-900
Accessories Notify Me
RoHS Compliant
Description
+
Relay 30-313-12-EC-10-900
Search Keywords: K1129502
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1129502
-
Alias/AKA:30-313-12-EC-10-900
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Coil Resistance:8 Ω
-
Contact Voltage Rating:24 VDC
-
Coil Voltage Rating:18 VDC, 32 VDC
-
Contact Material:AgSnO2
-
Contact Number of Poles:1
-
Coil Special Features:Coil Suppression Diode
-
Contact Arrangement:1 Form x (SPST-NO-DM)
-
Contact Current Class:300 A
-
Relay Mounting Type:Socket
-
Contact Current Rating (Max):300 A
-
Coil Magnetic System:Bistable, 2 Coils, Polarized
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
1
$431.34
3
$388.61
5
$382.78
10 +
$337.81
Click for Quote
Log in
to unlock special pricing