- Home ›
- All Products›
- K1128207
K1128207
TE Connectivity / Kissling
Relay 1000A(24V)Bist. Plusab. 26-02-31
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Relay 1000A(24V)Bist. Plusab. 26-02-31
Search Keywords: K1128207
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1128207
-
Alias/AKA:26-02-31
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Contact Arrangement:1 Form x (SPST-NO-DM)
-
Coil Special Features:Coil Suppression Diode
-
Contact Number of Poles:1
-
Coil Magnetic System:Bistable, 2 Coils, Polarized
-
Contact Voltage Rating:24 VDC
-
Contact Current Class:1000 A
-
Relay Mounting Type:Bracket
-
Power Relay Type:Standard
-
Coil Voltage Rating:18 VDC, 32 VDC
-
Contact Material:AgSnO2
-
Coil Resistance:1 Ω
-
Contact Current Rating (Max):1000 A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$2,627.80
3
$2,276.04
5 +
$2,241.90
Click for Quote
Log in
to unlock special pricing