- Home ›
- All Products›
- K1128203
K1128203
TE Connectivity / Kissling
Relay 1000A(24V)Bist. Minusab. 26-02-30
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Relay 1000A(24V)Bist. Minusab. 26-02-30
Search Keywords: K1128203
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1128203
-
Alias/AKA:26-02-30
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Coil Voltage Rating:18 VDC, 32 VDC
-
Contact Voltage Rating:24 VDC
-
Contact Number of Poles:1
-
Coil Magnetic System:Bistable, 2 Coils, Polarized
-
Contact Current Rating (Max):1000 A
-
Power Relay Type:Standard
-
Relay Mounting Type:Bracket
-
Coil Special Features:Coil Suppression Diode
-
Contact Arrangement:1 Form x (SPST-NO-DM)
-
Contact Material:AgSnO2
-
Contact Current Class:1000 A
-
Coil Resistance:1 Ω
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$2,628.43
3
$2,276.60
5 +
$2,242.45
Click for Quote
Log in
to unlock special pricing