- Home ›
- All Products›
- K1127742
K1127742
TE Connectivity / Kissling
Toggle Switch 07-1-2-73 900
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Toggle Switch 07-1-2-73 900
Search Keywords: K1127742
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1127742
-
Alias/AKA:07-1-2-73 900
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
IP Rating:IP6K5
-
Configuration (Pole-Throw):Single Pole - Double Throw
-
Switch Contact Plating Material:Silver Tin Oxide
-
Operating Function:On On
-
Bushing Style:Unthreaded
-
Process Sealed:Yes
-
Contact Base Material:Copper
-
Toggle Style:Lever
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$89.50
5
$82.82
10
$80.42
25
$76.01
50
$62.88
100
$61.20
250 +
$53.68
Click for Quote
Log in
to unlock special pricing