- Home ›
- All Products›
- K1127510
K1127510
TE Connectivity / Kissling
Toggle Switch 07-1-1-17 E
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Toggle Switch 07-1-1-17 E
Search Keywords: K1127510
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1127510
-
Alias/AKA:07-1-1-17 E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Contact Base Material:Copper
-
Bushing Thread Size:M12 x .75
-
Toggle Actuation:Horizontal
-
Switch Contact Plating Material:Silver Tin Oxide
-
Bushing Style:Threaded
-
Configuration (Pole-Throw):Single Pole - Double Throw
-
Process Sealed:Yes
-
Operating Function:(On) Off (On)
-
Toggle Style:Lever
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$81.72
5
$72.92
10
$70.75
25
$64.93
50
$53.73
100
$52.29
250 +
$47.07
Click for Quote
Log in
to unlock special pricing