- Home ›
- All Products›
- K1125744
K1125744
TE Connectivity / Kissling
Micro Switch MND1 022 1000 943
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Micro Switch MND1 022 1000 943
Search Keywords: K1125744
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1125744
-
Alias/AKA:MND1 022 1000 943
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Configuration (Pole-Throw):Single Pole - Single Throw
-
Snap Action Switch Mounting Angle:Vertical
-
Snap Action Switch Contact Current Rating:10.1 A
-
Actuator Style:Plunger
-
IP Rating:IP67
-
Switch Style:Micro
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$82.38
5
$73.51
10
$71.31
25
$65.45
50
$54.14
100
$52.69
250 +
$47.45
Click for Quote
Log in
to unlock special pricing