- Home ›
- All Products›
- K1125729
K1125729
TE Connectivity / Kissling
Toggle Switch 08-1-1-17 E 950
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Toggle Switch 08-1-1-17 E 950
Search Keywords: K1125729
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1125729
-
Alias/AKA:08-1-1-17 E 950
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Contact Base Material:Copper
-
Switch Contact Plating Material:Silver Tin Oxide
-
Bushing Style:Threaded
-
Toggle Actuation:Horizontal
-
Process Sealed:Yes
-
Bushing Thread Size:M12 x .75
-
Toggle Style:Lever
-
Configuration (Pole-Throw):Single Pole - Double Throw
-
Operating Function:(On) Off (On)
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
1
$131.08
5
$121.30
10
$116.10
25
$111.33
50
$89.65
75
$88.31
100 +
$86.98
Click for Quote
Log in
to unlock special pricing