- Home ›
- All Products›
- K1121363
K1121363
TE Connectivity / Kissling
Battery Disconnector 35-413-151-R
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Battery Disconnector 35-413-151-R
Search Keywords: K1121363
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1121363
-
Alias/AKA:35-413-151-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealed Rotary Switch:Yes
-
Number of Poles:1
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Operating Voltage:20 VAC, 32 VDC
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
23 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
1
$129.00
5
$119.37
10
$114.25
20
$109.56
50
$97.27
100 +
$95.99
Click for Quote
Log in
to unlock special pricing