- Home ›
- All Products›
- K1120350
K1120350
TE Connectivity / Kissling
Relay 200A 80V S-FL LK 29-211-18ABS
Accessories Notify Me
RoHS Compliant
Description
+
Relay 200A 80V S-FL LK 29-211-18ABS
Search Keywords: K1120350
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1120350
-
Alias/AKA:29-211-18ABS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$334.49
3
$325.19
5
$320.31
10
$315.51
15 +
$258.27
Click for Quote
Log in
to unlock special pricing