- Home ›
- All Products›
- K1060751
K1060751
TE Connectivity / Kissling
Relay 29-011-11B
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Relay 29-011-11B
Search Keywords: K1060751
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1060751
-
Alias/AKA:29-011-11B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Coil Special Features:Coil Suppression Diode
-
Contact Current Class:75 A
-
Contact Arrangement:1 Form x (SPST-NO-DM)
-
Coil Resistance:19 Ω
-
Contact Material:AgSnO2
-
Contact Number of Poles:1
-
Coil Voltage Rating:16 VDC, 9 VDC
-
Coil Power Rating DC:8000 mW
-
Power Relay Type:Standard
-
Contact Voltage Rating:12 VDC
-
Coil Magnetic System:Monostable, DC
-
Relay Mounting Type:Bracket
-
Contact Current Rating (Max):75 A
-
Packaging Method:Package
-
Contact Switching Load (Min):1A @ 12V
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
1
$207.33
3
$204.22
5
$201.16
10
$198.14
25 +
$160.08
Click for Quote
Log in
to unlock special pricing