- Home ›
- All Products›
- K1060688
K1060688
TE Connectivity / Kissling
Relay 300A 24V F-FL LK 29-313-12-927
Accessories Notify Me
RoHS Compliant
Description
+
Relay 300A 24V F-FL LK 29-313-12-927
Search Keywords: K1060688
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1060688
-
Alias/AKA:29-313-12-927
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$221.14
3
$217.83
5
$214.56
10
$193.73
25 +
$170.73
Click for Quote
Log in
to unlock special pricing