- Home ›
- All Products›
- K1060542
K1060542
TE Connectivity / Kissling
Relay 26-55-710
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Relay 26-55-710
Search Keywords: K1060542
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1060542
-
Alias/AKA:26-55-710
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Arrangement:1 Form x (SPST-NO-DM)
-
Coil Special Features:Coil Suppression Diode
-
Contact Number of Poles:1
-
Contact Current Rating (Max):300 A
-
Relay Mounting Type:Bracket
-
Power Relay Type:Standard
-
Contact Current Class:300 A
-
Coil Magnetic System:Monostable, DC
-
Contact Material:AgSnO2
-
Coil Voltage Rating:18 VDC, 32 VDC
-
Packaging Method:Package
-
Coil Power Rating DC:6000 mW
-
Coil Resistance:145 Ω
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
27 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
3
$1,166.96
6
$617.80
9
$434.75
12 +
$426.06
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments