- Home ›
- All Products›
- K1050108
K1050108
TE Connectivity / Kissling
Limit switch G13-01-1536
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Limit switch G13-01-1536
Search Keywords: K1050108
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1050108
-
Alias/AKA:G13-01-1536
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509055
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Switch Contact Plating Material:Gold Flash over Silver
-
Actuator Style:Roller, Simulated
-
Actuator Color:Gray
-
Tactile:Yes
-
Illuminated:No
-
Snap Action:With
-
Operating Function:NO NC, Momentary
-
Bushing Style:Threaded
-
Bushing Thread Size:M16 x 1
-
Actuator Profile:Extended
-
Support Bracket:With
-
Actuator Force:1530 g, 54 oz
-
Number of Actuators:Single
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4
31 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
4
$1,524.20
8
$804.44
12
$553.23
15 +
$542.16
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments