- Home ›
- All Products›
- K1041859
K1041859
TE Connectivity / Kissling
Micro Switch MZT1 041 302 030
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Micro Switch MZT1 041 302 030
Search Keywords: K1041859
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1041859
-
Alias/AKA:MZT1 041 302 030
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Configuration (Pole-Throw):Single Pole - Double Throw
-
Switch Style:Micro
-
Actuator Style:Lever
-
Snap Action Switch Contact Current Rating:10 A, 4 A
-
IP Rating:IP40
-
Snap Action Switch Mounting Angle:Vertical
-
Snap Action Switch Voltage Rating:250 VAC, 250 VDC
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$29.28
5
$27.39
25
$25.34
50
$20.35
100
$19.23
250
$17.09
500 +
$16.84
Click for Quote
Log in
to unlock special pricing