- Home ›
- All Products›
- K1041842
K1041842
TE Connectivity / Kissling
Toggle Switch 09-1-1-13 D 915
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Toggle Switch 09-1-1-13 D 915
Search Keywords: K1041842
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1041842
-
Alias/AKA:09-1-1-13 D 915
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Base Material:Copper
-
Bushing Style:Threaded
-
Operating Function:On On
-
Switch Contact Plating Material:Silver Tin Oxide
-
Bushing Thread Size:M12 x .75
-
Toggle Actuation:Horizontal
-
Process Sealed:Yes
-
Configuration (Pole-Throw):Single Pole - Double Throw
-
Toggle Style:Lever
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$93.64
5
$86.66
10
$84.14
25
$79.53
50
$65.79
100
$64.04
250 +
$56.17
Click for Quote
Log in
to unlock special pricing