- Home ›
- All Products›
- K1041684
K1041684
TE Connectivity / Kissling
Toggle Switch 07-2-2-10 923 (S)
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Toggle Switch 07-2-2-10 923 (S)
Search Keywords: K1041684
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1041684
-
Alias/AKA:07-2-2-10 923
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
IP Rating:IP6K5
-
Toggle Actuation:Horizontal
-
Operating Function:Off On
-
Switch Contact Plating Material:Silver Tin Oxide
-
Contact Base Material:Copper
-
Process Sealed:Yes
-
Configuration (Pole-Throw):Double Pole - Single Throw
-
Toggle Style:Lever
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
1
$85.41
5
$76.22
10
$73.94
25
$67.86
50
$56.15
100
$54.65
250 +
$49.20
Click for Quote
Log in
to unlock special pricing