- Home ›
- All Products›
- K1040465
K1040465
TE Connectivity / Kissling
Toggle Switch 08-4-1-20 A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Toggle Switch 08-4-1-20 A
Search Keywords: K1040465
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1040465
-
Alias/AKA:08-4-1-20 A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Base Material:Copper
-
Process Sealed:Yes
-
Bushing Thread Size:M12 x .75
-
Configuration (Pole-Throw):Four Pole - Double Throw
-
Switch Contact Plating Material:Silver Tin Oxide
-
Bushing Style:Threaded
-
Toggle Actuation:Horizontal
-
Operating Function:ON ON ON
-
Toggle Style:Lever
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$184.36
3
$181.59
5
$178.87
10
$176.18
25 +
$172.07
Click for Quote
Log in
to unlock special pricing