- Home ›
- All Products›
- K1040309
K1040309
TE Connectivity / Kissling
Toggle Switch 07-4-2-15 934
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Toggle Switch 07-4-2-15 934
Search Keywords: K1040309
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1040309
-
Alias/AKA:07-4-2-15 934
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Toggle Actuation:Horizontal
-
Configuration (Pole-Throw):Four Pole - Four Throw
-
Toggle Style:Lever
-
Operating Function:On Off On
-
IP Rating:IP6K5
-
Bushing Style:Threaded
-
Switch Contact Plating Material:Silver Tin Oxide
-
Process Sealed:Yes
-
Contact Base Material:Copper
-
Bushing Thread Size:M12 x .75
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$139.08
5
$128.70
10
$123.19
25
$118.12
50
$95.11
75
$93.68
100 +
$92.27
Click for Quote
Log in
to unlock special pricing