- Home ›
- All Products›
- K1022791
K1022791
TE Connectivity / Kissling
Micro Switch MZT1 363 308
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Micro Switch MZT1 363 308
Search Keywords: K1022791
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1022791
-
Alias/AKA:MZT1 363 308
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Snap Action Switch Mounting Angle:Vertical
-
Configuration (Pole-Throw):Single Pole - Single Throw
-
Switch Style:Micro
-
Snap Action Switch Contact Current Rating:10.1 A
-
IP Rating:IP40
-
Snap Action Switch Voltage Rating:250 VAC, 250 VDC
-
Actuator Style:Lever
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$27.03
10
$24.12
25
$23.40
50
$18.80
100
$17.77
250
$15.77
500 +
$15.54
Click for Quote
Log in
to unlock special pricing