- Home ›
- All Products›
- K1021329
K1021329
TE Connectivity / Kissling
Micro Switch MZT1 361 309
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Micro Switch MZT1 361 309
Search Keywords: K1021329
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1021329
-
Alias/AKA:MZT1 361 309
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
IP Rating:IP40
-
Switch Style:Micro
-
Actuator Style:Lever
-
Snap Action Switch Voltage Rating:250 VAC, 250 VDC
-
Configuration (Pole-Throw):Single Pole - Double Throw
-
Snap Action Switch Mounting Angle:Vertical
-
Snap Action Switch Contact Current Rating:10.1 A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/6/26