- Home ›
- All Products›
- K1018903
K1018903
TE Connectivity / Kissling
Relay 26-28-08
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Relay 26-28-08
Search Keywords: K1018903
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1018903
-
Alias/AKA:26-28-08
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Coil Resistance:5.2 – 120 Ω
-
Contact Current Rating (Max):200 A
-
Coil Magnetic System:Monostable, DC
-
Relay Mounting Type:Bracket
-
Contact Current Class:200 A
-
Coil Power Rating DC:10000 mW
-
Coil Voltage Rating:18 VDC, 32 VDC
-
Contact Arrangement:1 Form B (NC)
-
Contact Switching Load (Min):1A @ 12V
-
Power Relay Type:Standard
-
Coil Special Features:Coil Suppression Diode
-
Contact Voltage Rating:24 VDC
-
Contact Number of Poles:1
-
Contact Material:AgSnO2
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$447.93
3
$403.54
5
$397.49
10 +
$387.40
Click for Quote
Log in
to unlock special pricing