- Home ›
- All Products›
- K1011726
K1011726
TE Connectivity / Kissling
Toggle Switch 08-1-1-12 933
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Toggle Switch 08-1-1-12 933
Search Keywords: K1011726
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1011726
-
Alias/AKA:08-1-1-12933
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Function:Off On
-
Bushing Thread Size:M12 x .75
-
Configuration (Pole-Throw):Single Pole - Single Throw
-
Process Sealed:Yes
-
Contact Base Material:Copper
-
Switch Contact Plating Material:Silver Tin Oxide
-
Toggle Actuation:Horizontal
-
Toggle Style:Lever
-
Bushing Style:Threaded
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4
23 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
4
$106.88
8
$80.16
12
$74.81
15 +
$73.32
Click for Quote
Log in
to unlock special pricing