- Home ›
- All Products›
- K1009691
K1009691
TE Connectivity / Kissling
Toggle Switch 09-2-1-13
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Toggle Switch 09-2-1-13
Search Keywords: K1009691
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1009691
-
Alias/AKA:09-2-1-13
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Switch Contact Plating Material:Silver Tin Oxide
-
Bushing Style:Threaded
-
Toggle Style:Lever
-
Contact Base Material:Copper
-
Bushing Thread Size:M12 x .75
-
Operating Function:On On
-
Configuration (Pole-Throw):Double Pole - Double Throw
-
Toggle Actuation:Horizontal
-
Process Sealed:Yes
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$81.14
5
$75.09
10
$72.91
25
$68.92
50
$57.03
100
$55.51
250 +
$49.96
Click for Quote
Log in
to unlock special pricing