- Home ›
- All Products›
- K1008699
K1008699
TE Connectivity / Kissling
Relay 26-60-05
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Relay 26-60-05
Search Keywords: K1008699
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1008699
-
Alias/AKA:26-60-05
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Coil Resistance:145 Ω
-
Contact Arrangement:1 Form Z (SPST-DM/DB)
-
Contact Current Class:100 A
-
Contact Material:AgSnO2
-
Packaging Method:Package
-
Contact Number of Poles:1
-
Coil Power Rating DC:6000 mW
-
Coil Special Features:Coil Suppression Diode
-
Relay Mounting Type:Bracket
-
Power Relay Type:Standard
-
Coil Voltage Rating:18 VDC, 32 VDC
-
Contact Current Rating (Max):100 A
-
Coil Magnetic System:Monostable, DC
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
16
Can Ship immediately
MOQ for out of Stock Qty:
3
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$281.03
3
$273.50
6
$267.13
9
$266.46
12 +
$234.95
Click for Quote
Log in
to unlock special pricing