- Home ›
- All Products›
- K1008496
K1008496
TE Connectivity / Kissling
Emergency Drive Switch Type 24-11-00
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Emergency Drive Switch Type 24-11-00
Search Keywords: K1008496
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1008496
-
Alias/AKA:24-11-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Tactile:Yes
-
Illuminated:No
-
Process Sealed:No
-
Operating Function:NC
-
Switch Contact Plating Material:Silver Alloy
-
Support Bracket:Without
-
Actuator Profile:Extended
-
Actuator Color:Red
-
Actuator Style:Round
-
Snap Action:With
-
Bushing Style:Plain
-
Actuator Force:2040 g, 72 oz
-
Number of Actuators:Single
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$215.41
3
$212.18
5
$209.00
10
$170.89
25 +
$166.33
Click for Quote
Log in
to unlock special pricing