- Home ›
- All Products›
- K1008489
K1008489
TE Connectivity / Kissling
Emergency Power Switch Type 24-34-02
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Emergency Power Switch Type 24-34-02
Search Keywords: K1008489
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1008489
-
Alias/AKA:24-34-02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Illuminated:No
-
Support Bracket:Without
-
Bushing Style:Plain
-
Switch Contact Plating Material:Silver Alloy
-
Actuator Profile:Extended
-
Snap Action:With
-
Actuator Style:Round
-
Actuator Color:Red
-
Tactile:Yes
-
Operating Function:NC
-
Process Sealed:No
-
Number of Actuators:Single
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$102.32
5
$94.69
10
$76.04
25
$71.88
50
$65.56
100
$63.81
250 +
$61.36
Click for Quote
Log in
to unlock special pricing