- Home ›
- All Products›
- K1005266
K1005266
TE Connectivity / Kissling
Relay 200A 24V OE SFL LK 29-231-12
Accessories Notify Me
RoHS Compliant
Description
+
Relay 200A 24V OE SFL LK 29-231-12
Search Keywords: K1005266
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1005266
-
Alias/AKA:29-231-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
27 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
3
$393.53
6
$242.17
9
$191.72
12 +
$187.88
Click for Quote
Log in
to unlock special pricing