- Home ›
- All Products›
- K1003926
K1003926
TE Connectivity / Kissling
Micro Switch MND1 022 800
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Micro Switch MND1 022 800
Search Keywords: K1003926
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1003926
-
Alias/AKA:MND1 022 800
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
IP Rating:IP67
-
Configuration (Pole-Throw):Single Pole - Single Throw
-
Snap Action Switch Mounting Angle:Vertical
-
Actuator Style:Plunger
-
Snap Action Switch Contact Current Rating:1.5 A, 2 A, 5 A
-
Snap Action Switch Voltage Rating:250 VAC, 460 VAC, 24 VDC
-
Switch Style:Micro
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$79.24
5
$70.71
10
$68.60
25
$62.96
50
$52.08
100
$50.69
250 +
$45.63
Click for Quote
Log in
to unlock special pricing