- Home ›
- All Products›
- K1002977
K1002977
TE Connectivity / Kissling
Toggle Switch 07-1-2-15
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Toggle Switch 07-1-2-15
Search Keywords: K1002977
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1002977
-
Alias/AKA:07-1-2-15
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Bushing Thread Size:M12 x .75
-
Process Sealed:Yes
-
Toggle Style:Lever
-
Contact Base Material:Copper
-
Operating Function:On Off On
-
Toggle Actuation:Horizontal
-
Switch Contact Plating Material:Silver Tin Oxide
-
Configuration (Pole-Throw):Single Pole - Double Throw
-
IP Rating:IP6K5
-
Bushing Style:Threaded
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
1
$56.13
5
$50.09
10
$48.59
25
$46.51
50
$36.90
100
$35.91
250 +
$32.33
Click for Quote
Log in
to unlock special pricing