- Home ›
- All Products›
- K1002920
K1002920
TE Connectivity / Kissling
Toggle Switch 08-1-2-11
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Toggle Switch 08-1-2-11
Search Keywords: K1002920
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1002920
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
IP Rating:IP6K7
-
Switch Contact Plating Material:Silver Tin Oxide
-
Toggle Style:Lever
-
Contact Base Material:Copper
-
Bushing Style:Threaded
-
Operating Function:Off On
-
Bushing Thread Size:M12 x .75
-
Toggle Actuation:Horizontal
-
Configuration (Pole-Throw):Single Pole - Single Throw
-
Process Sealed:Yes
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$80.07
5
$71.45
10
$69.31
25
$63.62
50
$52.63
100
$51.23
250 +
$46.12
Click for Quote
Log in
to unlock special pricing