- Home ›
- All Products›
- 29-331-12
29-331-12
TE Connectivity / Kissling
Relay 300A 24V 29-331-12
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Relay 300A 24V 29-331-12
Search Keywords: 2933112
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:29-331-12
-
Alias/AKA:K1134702
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
13 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
3
$420.22
6
$258.60
9
$204.72
12 +
$200.63
Click for Quote
Log in
to unlock special pricing