- Home ›
- All Products›
- 29-321-11-913
29-321-11-913
TE Connectivity / Kissling
Relay 300A 28V WS SFL*LK 29-321-11-913
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Relay 300A 28V WS SFL*LK 29-321-11-913
Search Keywords: 2932111913
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:29-321-11-913
-
Alias/AKA:K1060597
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
27 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
3
$415.95
5
$307.17
8
$227.97
10 +
$223.42
Click for Quote
Log in
to unlock special pricing