- Home ›
- All Products›
- 29-315-12-918
29-315-12-918
TE Connectivity / Kissling
Relay 300A 24V 4L-FFL LK 29-315-12-918
Accessories Notify Me
RoHS Compliant
Description
+
Relay 300A 24V 4L-FFL LK 29-315-12-918
Search Keywords: 2931512918
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:29-315-12-918
-
Alias/AKA:K1060329
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$273.94
3
$266.33
5
$262.34
10
$239.97
25 +
$211.51
Click for Quote
Log in
to unlock special pricing