- Home ›
- All Products›
- 29-311-12-934
29-311-12-934
TE Connectivity / Kissling
Relay 300A 24V S-FL LK 29-311-12-934
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Relay 300A 24V S-FL LK 29-311-12-934
Search Keywords: 2931112934
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:29-311-12-934
-
Alias/AKA:K1124231
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$204.56
3
$201.49
5
$198.47
10
$179.21
25 +
$157.96
Click for Quote
Log in
to unlock special pricing