- Home ›
- All Products›
- 29-232-11A
29-232-11A
TE Connectivity / Kissling
Relay aux 200A 12V KFL 29-232-11A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Relay aux 200A 12V KFL 29-232-11A
Search Keywords: 2923211A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:29-232-11A
-
Alias/AKA:K1148931
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
1
$345.54
3
$335.94
5
$330.90
10
$302.71
15 +
$294.64
Click for Quote
Log in
to unlock special pricing