- Home ›
- All Products›
- 26-05-31
26-05-31
TE Connectivity / Kissling
BI-Relais VPS Special 500A 28V 26-05-31
Accessories Notify Me
RoHS Compliant
Description
+
BI-Relais VPS Special 500A 28V 26-05-31
Search Keywords: 260531
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:26-05-31
-
Alias/AKA:K1154429
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$1,302.24
3
$1,142.14
5
$1,125.01
10 +
$1,108.14
Click for Quote
Log in
to unlock special pricing