help desk software
Image is representational - see mfr. specs

Electromechanical Relay 240VAC 5A SPST-NO/SPST-NC Flange Protective Relay

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued
Pack Packaging
Certificate of Compliance Guarantee
Description +
Electromechanical Relay 240VAC 5A SPST-NO/SPST-NC Flange Protective Relay
Product Highlights:
  • WUVT Series
  • Protective Relay
  • AC Actuating System
  • Input Voltage = 240 VAC
  • Undervoltage Protection Function
Search Keywords: WUVT3240
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Kilovac Brand
  • Part No:
    WUVT3-240
  • Alias/AKA:
    1-1618113-7
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8535908060
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Protective Relay
  • AC Coil Voltage:
    240 V
  • DC Coil Voltage:
    N/A
  • Coil Current:
    N/A
  • Coil Resistance:
    N/A
  • Dimension:
    N/A
  • Operating Temperature:
    N/A
  • Termination Style:
    Screw Terminal
  • Contact Arrangement:
    SPST-NO,SPST-NC
  • Contact Form:
    1 Form A,1 Form B
  • Maximum Current Rating:
    5 A
  • Mounting:
    Flange Mount
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12
Can Ship immediately
ADD TO CART
Price (USD)
Qty
Unit Price
1
$1,601.36
3
$1,577.34
5 +
$1,553.68
Click for Quote
Log in to unlock special pricing