- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Safety Relays ›
- WD32-011
WD32-011
TE Connectivity / Kilovac Brand
Reverse Power Relay - 2 form C (DPDT) - 60 Hz - Inductive (kVAR - 60 Hz.) Load - 18 to 54VDC Control Voltage - DIN Mount.
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Reverse Power Relay - 2 form C (DPDT) - 60 Hz - Inductive (kVAR - 60 Hz.) Load - 18 to 54VDC Control Voltage - DIN Mount.
Search Keywords: WD32011
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kilovac Brand
-
Part No:WD32-011
-
Alias/AKA:1-1618058-9
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8535908060
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$1,466.07
3
$1,444.08
5 +
$1,422.42
Click for Quote
Log in
to unlock special pricing