- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Safety Relays ›
- WCT1-26DC-5-A
WCT1-26DC-5-A
TE Connectivity / Kilovac Brand
Overcurrent Relay - Single Phase - 50-400 Hz - 26VDC Control Voltage ( (+/-) 15%) - 1A to 5A Trip Adjustment Range - 5A 120 V ...
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Pack Packaging
Description
+
Overcurrent Relay - Single Phase - 50-400 Hz - 26VDC Control Voltage ( (+/-) 15%) - 1A to 5A Trip Adjustment Range - 5A 120 VAC/28 VDC Contact Rating - 2NO Contacts.
Search Keywords: WCT126DC5A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kilovac Brand
-
Part No:WCT1-26DC-5-A
-
Alias/AKA:9-1618103-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8535908060
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$1,558.55
3
$1,535.17
5 +
$1,512.15
Click for Quote
Log in
to unlock special pricing