- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- High Voltage Relays ›
- S03BJA335
S03BJA335
TE Connectivity / Kilovac Brand
Electromechanical Relay 28VDC 2.5KOhm SPST-NO (28.65x12.55x11)mm THT General Purpose Relay
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Electromechanical Relay 28VDC 2.5KOhm SPST-NO (28.65x12.55x11)mm THT General Purpose Relay
Product Highlights:
- Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
- Power Switching = Make Only, Yes, No
- Contact Current Rating = 0 - 3 Amps.
- RF Rated
- Coil Voltage = 28 VDC
Search Keywords: S03BJA335
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kilovac Brand
-
Part No:S03BJA335
-
Alias/AKA:1-1618259-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:28 V
-
Contact Arrangement:SPST-NO
-
Maximum Current Rating:3 A
-
Mounting:Through Hole
-
Operating Temperature:-20 to 70 °C
-
Maximum AC Voltage Rating:N/A
-
Maximum DC Voltage Rating:1.5 KV
-
Termination Style:PC Pin
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
132
Ships today, if you order in
Minimum Order Quantity:
2
Price (USD)
Qty
Unit Price
2
$55.71
7
$53.49
26
$51.35
66
$49.30
210 +
$47.32
Click for Quote
Log in
to unlock special pricing