- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Safety Relays ›
- EV500-4B
EV500-4B
TE Connectivity / Kilovac Brand
Electromechanical Relay 24VDC 14.12Ohm 600A SPST-NO-DM (86.4x66.8x124.46)mm Control Relay
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 24VDC 14.12Ohm 600A SPST-NO-DM (86.4x66.8x124.46)mm Control Relay
Product Highlights:
- Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
- Power Switching = Make Only, Yes, No
- Contact Current Rating = 0 - 750 Amps.
- Not RF Rated
- Coil Voltage = 24 VDC
Search Keywords: EV5004B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kilovac Brand
-
Part No:EV500-4B
-
Alias/AKA:4-1618002-5
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Control Relay
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Coil Current:1700 mA
-
Coil Resistance:14.12 Ohm
-
Dimension:86.4 x 66.8 x 124.46 mm
-
Operating Temperature:-40 to 85 °C
-
Termination Style:Screw Terminal
-
Contact Arrangement:SPST-NO-DM
-
Contact Form:1 Form X
-
Maximum Current Rating:750 A
-
Mounting:N/A
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
27
Can Ship immediately
MOQ for out of Stock Qty:
2
41 Weeks
can ship
3/15/27
Price (USD)
Qty
Unit Price
1
$5,091.36
2
$5,078.63
3
$5,065.94
4
$5,053.27
5 +
$5,040.64
Click for Quote
Log in
to unlock special pricing