- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Contactors ›
- EV250-4A-02
EV250-4A-02
TE Connectivity / Kilovac Brand
Contactor - 400A - DC - ST-NO-DM - High Temp - 12VDC Coil - Requires Economizer/PWM/Lower Hold Voltage
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
Contactor - 400A - DC - ST-NO-DM - High Temp - 12VDC Coil - Requires Economizer/PWM/Lower Hold Voltage
Search Keywords: EV2504A02
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kilovac Brand
-
Part No:EV250-4A-02
-
Alias/AKA:2-1618002-9
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
26 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1
$3,749.49
2
$3,740.12
3
$2,631.94
4
$2,036.29
5 +
$1,995.56
Click for Quote
Log in
to unlock special pricing