- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Safety Relays ›
- 1012X
Electromechanical Relay 300VAC 10A SPST-NO Flange Protective Relay
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Description
+
Electromechanical Relay 300VAC 10A SPST-NO Flange Protective Relay
Product Highlights:
- Relay Type = Protective Relay
- 1000 Series
- AC Actuating System
- Input Voltage = 300 VAC
- Phase Failure, Voltage Sensitive Protection Function
Search Keywords: 1012X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kilovac Brand
-
Part No:1012X
-
Alias/AKA:2-1618059-7
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490075
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Protective Relay
-
AC Coil Voltage:300 V
-
DC Coil Voltage:N/A
-
Coil Current:N/A
-
Coil Resistance:N/A
-
Dimension:N/A
-
Operating Temperature:N/A
-
Termination Style:Screw Terminal
-
Contact Arrangement:SPST-NO
-
Contact Form:1 Form A
-
Maximum Current Rating:10 A
-
Mounting:Flange Mount
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$144.14
3
$141.26
5 +
$138.43
Click for Quote
Log in
to unlock special pricing